Add To Favorites
Product Overview
Digi-Key Part Number 311-0.0JRDKR-ND
Quantity Available 7,107,684
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402JR-070RL

Description RES SMD 0 OHM JUMPER 1/16W 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0 Ohms Jumper 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film

Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RC0402 Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RC
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-0.0JRDKR

16:12:24 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01000 $0.10
25 0.00680 $0.17
50 0.00520 $0.26
100 0.00380 $0.38
250 0.00288 $0.72
500 0.00230 $1.15
1,000 0.00170 $1.70
5,000 0.00122 $6.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-0.0JRTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 7,000,000 - Immediate
  • Unit Price: $0.00097
  • Cut Tape (CT) ? : 311-0.0JRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,107,684 - Immediate
  • Unit Price: $0.10000
Send Feedback