Add To Favorites
Product Overview
Digi-Key Part Number 311-10.0KLRDKR-ND
Quantity Available 33,496,642
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402FR-0710KL

Description RES SMD 10K OHM 1% 1/16W 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film

Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RC0402 Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RC
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 10 kOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Kits
  • PHL4-KIT - Yageo | PHL4-KIT-ND DigiKey Electronics
  • PHL4-KIT
  • Yageo
  • RES KIT 10K-97.6K 1/16W 2800PCS
  • Unit Price $59.95000
  • PHL4-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 311-10.0KLRDKR

06:01:15 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01400 $0.14
100 0.00560 $0.56
1,000 0.00253 $2.53
2,500 0.00220 $5.49
5,000 0.00181 $9.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-10.0KLRTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 33,410,000 - Immediate
  • Unit Price: $0.00158
  • Cut Tape (CT) ? : 311-10.0KLRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,496,642 - Immediate
  • Unit Price: $0.10000
Send Feedback