USD
Favorite

RB520VM-40FHTE-17 Diode Schottky 40V 200mA Surface Mount UMD2
Price & Procurement
619 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.19600 $1.96
100 0.10460 $10.46
500 0.05996 $29.98
1,000 0.04360 $43.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

RB520VM-40FHTE-17

Datasheet
Digi-Key Part Number RB520VM-40FHTE-17CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RB520VM-40FHTE-17
Copy  
Description RB520VM-40FH IS LOW V F
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 40V 200mA Surface Mount UMD2

Copy  
Documents & Media
Datasheets RB520VM-40FH
Featured Product Automotive Schottky Diodes
EDA / CAD Models RB520VM-40FHTE-17 by Ultra Librarian
Online Catalog Schottky Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 550mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 10µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package UMD2
Operating Temperature - Junction 150°C (Max)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

QH8KA4TCR

30V NCH+NCH MIDDLE POWER MOSFET

Rohm Semiconductor

$0.88000 Details

RBS2LAM40CTR

RBS2LAM40C IS SUPER LOW VF

Rohm Semiconductor

$0.49000 Details
Additional Resources
Standard Package 1
Other Names RB520VM-40FHTE-17CT