USD
Favorite

RB511SM-40FHT2R Diode Schottky 40V 100mA Surface Mount EMD2
Price & Procurement
7,824 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16200 $1.62
100 0.08840 $8.84
500 0.05438 $27.19
1,000 0.03708 $37.08
2,500 0.03152 $78.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RB511SM-40FHT2RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.02760
  • Digi-Reel®  : RB511SM-40FHT2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,824 - Immediate
  • Unit Price: Digi-Reel®

RB511SM-40FHT2R

Datasheet
Digi-Key Part Number RB511SM-40FHT2RCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RB511SM-40FHT2R
Copy  
Description RB511SM-40FH IS SUPER LOW V
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Schottky 40V 100mA Surface Mount EMD2

Copy  
Documents & Media
Datasheets RB511SM-40FH
Online Catalog Schottky Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 410mV @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 25µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package EMD2
Operating Temperature - Junction 125°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MP2459GJ-Z

IC REG BUCK ADJ 500MA TSOT23-6

Monolithic Power Systems Inc.

$1.39000 Details

TL3780AF330QG

SWITCH TACTILE SPST-NO 0.02A 15V

E-Switch

$0.31000 Details

FDY4000CZ

MOSFET N/P-CH 20V SC89-6

ON Semiconductor

$0.44000 Details

SMF4L30A

TVS DIODE 30V 48.4V SOD123FL

Littelfuse Inc.

$0.45000 Details

TPS79328DBVR

IC REG LINEAR 2.8V 200MA SOT23-5

Texas Instruments

$0.61000 Details

FH35C-17S-0.3SHW(99)

CONN FPC 17POS 0.30MM R/A

Hirose Electric Co Ltd

$2.52000 Details
Additional Resources
Standard Package 1
Other Names RB511SM-40FHT2RCT