USD
Add To Favorites
RB168LAM150TFTR Diode Schottky 150V 1A Surface Mount PMDTM
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.34900 $3.49
100 0.23730 $23.73
500 0.17798 $88.99
1,000 0.13349 $133.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RB168LAM150TFCT-ND
Copy   RB168LAM150TFCT-ND
Quantity Available 1,670
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RB168LAM150TFTR

Copy   RB168LAM150TFTR
Description AUTOMOTIVE SCHOTTKY BARRIER DIOD
Copy   AUTOMOTIVE SCHOTTKY BARRIER DIOD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Schottky 150V 1A Surface Mount PMDTM

Copy   Diode Schottky 150V 1A Surface Mount PMDTM
Documents & Media
Datasheets RB168LAM150TF
Other Related Documents AEC-Q101 Automotive Requirements
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 2.5µA @ 150V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package PMDTM
Operating Temperature - Junction 150°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RB168LAM150TFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB168LAM150TFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.11880
  • Digi-Reel® ? : RB168LAM150TFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,670 - Immediate
  • Unit Price: Digi-Reel®

02:08:01 9/19/2019