• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number RAPID-PGMRVMCGR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RAPID-PGMR VMCGR

Description IC PROFIBUS INTERFACE MODULE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Ethernet Controller UART Interface

Documents & Media
Datasheets Network Interface with REM Switch
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Protocol Ethernet
Function Controller
Interface UART
Standards -
Voltage - Supply 3.3V
Operating Temperature -
Package / Case Module
 
Additional Resources
Standard Package ? 1
Other Names RAPID-PGMR VMCGR-ND
RAPID-PGMRVMCGR

02:56:26 2/23/2018

Send Feedback