• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number RAPID-NI-V2107-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RAPID-NI-V2107

Description IC PROFIBUS INTERFACE MODULE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Ethernet Controller IEEE 802.3 UART Interface Module

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series RapID™
Packaging ? Bulk ?
Part Status Active
Protocol Ethernet
Function Controller
Interface UART
Standards IEEE 802.3
Voltage - Supply 3.3V
Operating Temperature -40°C ~ 85°C
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 1
Other Names RAPID-NI V2107
RAPID-NI V2107-ND

23:42:48 2/17/2018

Send Feedback