• Obsolete item.
Product Overview
Digi-Key Part Number 1108-1012-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RAPID-NI V2104

Description MODBUS TCP NET INTERF MOD PARA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Ethernet Controller IEEE 802.3 UART Interface Module

Documents & Media
Datasheets RapID Platform Network Product Brief
PCN Obsolescence/ EOL RapID-NI-A 20/Feb/2017
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series RapID™
Packaging ? Bulk ?
Part Status Obsolete
Protocol Ethernet
Function Controller
Interface UART
Standards IEEE 802.3
Voltage - Supply 3.3V
Operating Temperature -40°C ~ 85°C
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 1
Other Names 1108-1012
RAPIDNIV2104

22:06:52 2/21/2018

Send Feedback