• Obsolete item.
Product Overview
Digi-Key Part Number 945-1664-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RAC03-24SC/277

Description AC/DC CONV 3W 85-305VIN 24VOUT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Enclosed AC DC Converter 1 Output 24V 125mA 85 ~ 305 VAC Input

Product Attributes Select All
Categories
Manufacturer Recom Power
Series POWERLINE RAC03/277
Part Status Obsolete
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 305 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 125mA
Power (Watts) 3W
Applications ITE (Commercial)
Features OVP, SCP
Operating Temperature -25°C ~ 85°C (With Derating)
Efficiency 80%
Mounting Type Through Hole
Package / Case 16-DIP Module, 5 Leads
Size / Dimension 1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm)
Line Regulation ±1%
Load Regulation ±6%
Approvals EN, UL
Weight 0.062 lb (28.12g)
 
Additional Resources
Standard Package ? 12
Other Names 945-1664-5
RAC0324SC/277
RAC0324SC277

17:20:01 2/22/2018

Send Feedback