Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number RA20LASB502A-ND
Quantity Available 35
Can ship immediately
Manufacturer

Manufacturer Part Number

RA20LASB502A

Description POT 5K OHM 2W WIREWOUND LINEAR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

5k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Wirewound 2W Solder Lug

Documents & Media
Datasheets RA20, 43 Series Datasheet
Potentiometers Line Guide
Featured Product Potentiometer Line
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series RA20
Packaging ? Bulk ?
Part Status Obsolete
Taper Linear
Resistance (Ohms) 5k
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 2W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type User Defined
Resistive Material Wirewound
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.625" (15.88mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Additional Resources
Standard Package ? 100

16:57:16 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.58000 $61.58
10 51.01000 $510.10
25 48.80960 $1,220.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback