USD
Favorite

R8008ANJFRGTL N-Channel 800V 8A (Tc) 195W (Tc) Surface Mount LPTS
Price & Procurement
738 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.29000 $4.29
10 3.85700 $38.57
100 3.16020 $316.02
500 2.69020 $1,345.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : R8008ANJFRGTLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.20276
  • Digi-Reel®  : R8008ANJFRGTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 738 - Immediate
  • Unit Price: Digi-Reel®

R8008ANJFRGTL

Datasheet
Digi-Key Part Number R8008ANJFRGTLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number R8008ANJFRGTL
Copy  
Description R8008ANJ FRG IS A POWER MOSFET W
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

N-Channel 800V 8A (Tc) 195W (Tc) Surface Mount LPTS

Copy  
Documents & Media
Datasheets R8008ANJFRG
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 800V
Current - Continuous Drain (Id) @ 25°C 8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 1.03Ohm @ 4A, 10V
Vgs(th) (Max) @ Id 5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 38nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 1100pF @ 25V
FET Feature -
Power Dissipation (Max) 195W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LPTS
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names R8008ANJFRGTLCT