Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
360 0.44667 $160.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-6799-ND
Copy   399-6799-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R46KN382000M1M

Copy   R46KN382000M1M
Description CAP FILM 0.82UF 20% 560VDC RAD
Copy   CAP FILM 0.82UF 20% 560VDC RAD
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

0.82µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial

Copy   0.82µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets R46 Series, 275V
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product EMI Suppression Capacitors - Kemet
Product Attributes Select All
Categories
Manufacturer KEMET
Series R46
Packaging ? Bulk ?
Part Status Active
Capacitance 0.82µF
Tolerance ±20%
Voltage Rating - AC 275V
Voltage Rating - DC 560V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 360
Other Names 399-6799

02:46:40 3/25/2019