Add To Favorites
Product Overview
Digi-Key Part Number K390-ND
Quantity Available 209
Can ship immediately
Manufacturer

Manufacturer Part Number

R28BLK-0100

Description WIRE WW 28AWG PVDF BLACK 100'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Wire Wrap 28 AWG Black Polyvinylidene Fluoride (PVDF) 100' (30.5m)

Documents & Media
Datasheets R28 Wire Spec
Precision Tools Catalog
KSW28, R28
Product Training Modules Wire Wrap Tools and Accessories
Online Catalog KYNAR® Series
Product Attributes Select All
Categories
Manufacturer Jonard Tools
Series -
Packaging ? Roll
Part Status Active
Wire Gauge 28 AWG
Conductor Diameter 0.013" (0.32mm)
Length 100' (30.5m)
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter 0.023" (0.58mm)
Conductor Material Copper, Bare
Conductor Plating Silver
Jacket Color Black
Ratings UL Style 1422
Features -
Operating Temperature 105°C
Jacket (Insulation) Thickness 0.005" (0.13mm)
 
You May Also Be Interested In
  • 10068 - SCS | SCP369-ND DigiKey Electronics
  • 10068
  • SCS
  • BAG 6X8" STATIC SHIELD 1=1EA
  • Unit Price $0.11000
  • SCP369-ND
Additional Resources
Standard Package ? 1
Other Names K390
R28BLK0100

04:47:20 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.50000 $14.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: K393-ND
  • Description: WIRE WW 28AWG PVDF WHITE 100'
  • Quantity Available: 109 - Immediate
  • Digi-Key Part Number: K392-ND
  • Description: WIRE WW 28AWG PVDF YELLOW 100'
  • Quantity Available: 43 - Immediate
  • Digi-Key Part Number: K391-ND
  • Description: WIRE WW 28AWG PVDF RED 100'
  • Quantity Available: 96 - Immediate
  • Digi-Key Part Number: K326-ND
  • Description: WIRE WW 28AWG PVDF BLUE 100'
  • Quantity Available: 99 - Immediate
Send Feedback