Add To Favorites
Product Overview
Digi-Key Part Number K387-ND
Quantity Available 239
Can ship immediately

Manufacturer Part Number


Description WIRE WW 26AWG PVDF RED 100'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Wire Wrap 26 AWG Red Polyvinylidene Fluoride (PVDF) 100' (30.5m)

Documents & Media
Datasheets R26 Wire Spec
Precision Tools Catalog
KSW26, R26
Product Training Modules Wire Wrap Tools and Accessories
Online Catalog KYNAR® Series
Product Attributes Select All
Manufacturer Jonard Tools
Series -
Packaging ? Roll
Part Status Active
Wire Gauge 26 AWG
Conductor Diameter 0.016" (0.40mm)
Length 100' (30.5m)
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter 0.027" (0.69mm)
Conductor Material Copper, Bare
Conductor Plating Silver
Jacket Color Red
Ratings UL Style 1422
Features -
Operating Temperature 105°C
Jacket (Insulation) Thickness 0.005" (0.13mm)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names K387

08:43:53 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 16.60000 $16.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: K389-ND
  • Description: WIRE WW 26AWG PVDF WHITE 100'
  • Quantity Available: 236 - Immediate
  • Digi-Key Part Number: K388-ND
  • Description: WIRE WW 26AWG PVDF YELLOW 100'
  • Quantity Available: 226 - Immediate
  • Digi-Key Part Number: K386-ND
  • Description: WIRE WW 26AWG PVDF BLACK 100'
  • Quantity Available: 1,623 - Immediate
  • Digi-Key Part Number: K327-ND
  • Description: WIRE WW 26AWG PVDF BLUE 100'
  • Quantity Available: 410 - Immediate
Send Feedback