Add To Favorites
Product Overview
Digi-Key Part Number K515-ND
Quantity Available 58
Can ship immediately
Manufacturer

Manufacturer Part Number

R24B-0100

Description WIRE WW 24AWG PVDF BLUE 100'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Wire Wrap 24 AWG Blue Polyvinylidene Fluoride (PVDF) 100' (30.5m)

Product Attributes Select All
Categories
Manufacturer Jonard Tools
Series -
Packaging ? Roll
Part Status Active
Wire Gauge 24 AWG
Conductor Diameter 0.019" (0.50mm)
Length 100' (30.5m)
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter 0.030" (0.76mm)
Conductor Material Copper, Bare
Conductor Plating Silver
Jacket Color Blue
Ratings UL Style 1422
Features -
Operating Temperature 105°C
Jacket (Insulation) Thickness 0.005" (0.13mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names K515
R24B0100

18:27:02 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.65000 $22.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: K519-ND
  • Description: WIRE WW 24AWG PVDF WHITE 100'
  • Quantity Available: 43 - Immediate
  • Digi-Key Part Number: K518-ND
  • Description: WIRE WW 24AWG PVDF YELLOW 100'
  • Quantity Available: 14 - Immediate
  • Digi-Key Part Number: K517-ND
  • Description: WIRE WW 24AWG PVDF RED 100'
  • Quantity Available: 38 - Immediate
  • Digi-Key Part Number: K516-ND
  • Description: WIRE WW 24AWG PVDF BLACK 100'
  • Quantity Available: 50 - Immediate
Send Feedback