Add To Favorites
Product Overview
Digi-Key Part Number 945-1659-6-ND
Quantity Available 19,141
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

R1SE-0505-R

Description DC/DC CONVERTER 1W 5VIN 5VOUT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input

Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE R1SE (E-Series)
Packaging ? Digi-Reel® ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) 1W
Voltage - Isolation 1kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 75%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 5 Leads
Size / Dimension 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 945-1659-6

21:55:07 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
5 3.16200 $15.81
10 3.11700 $31.17
25 3.02520 $75.63
50 2.93340 $146.67
100 2.84180 $284.18
250 2.75012 $687.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 945-1659-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 18,500 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: $2.49200
  • Cut Tape (CT) ? : 945-1659-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,141 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: $3.21000
Send Feedback