Add To Favorites
Product Overview
Digi-Key Part Number K230-ND
Quantity Available 427
Can ship immediately
Manufacturer

Manufacturer Part Number

R-30Y-0050

Description WIRE WW 30AWG PVDF YELLOW 50'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Wire Wrap 30 AWG Yellow Polyvinylidene Fluoride (PVDF) 50' (15.24m)

Documents & Media
Datasheets R30x Spec.
Precision Tools Catalog
Product Training Modules Wire Wrap Tools and Accessories
Online Catalog WD-30 Single Color Series
Product Attributes Select All
Categories
Manufacturer Jonard Tools
Series WD-30
Packaging ? Roll
Part Status Active
Wire Gauge 30 AWG
Conductor Diameter 0.010" (0.25mm)
Length 50' (15.24m)
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter 0.019" (0.50mm)
Conductor Material Copper, Bare
Conductor Plating Silver
Jacket Color Yellow
Ratings UL Style 1423, VW-1
Features -
Operating Temperature -
Jacket (Insulation) Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names K230
R-30 Y-0050
R30Y0050

08:04:06 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.10000 $10.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: K629-ND
  • Description: WIRE WW 30AWG PVDF YELLOW 1000'
  • Quantity Available: 21 - Immediate
  • Digi-Key Part Number: K396-ND
  • Description: WIRE WW 30AWG PVDF YELLOW 100'
  • Quantity Available: 205 - Immediate
Alternate Color
  • Digi-Key Part Number: K232-ND
  • Description: WIRE WW 30AWG PVDF RED 50'
  • Quantity Available: 43 - Immediate
  • Digi-Key Part Number: K231-ND
  • Description: WIRE WW 30AWG PVDF WHITE 50'
  • Quantity Available: 41 - Immediate
  • Digi-Key Part Number: K229-ND
  • Description: WIRE WW 30AWG PVDF BLUE 50'
  • Quantity Available: 88 - Immediate
Send Feedback