QT110-ISG Capacitive Touch Buttons 8-SO
Product Overview
Digi-Key Part Number 427-1092-1-ND
Copy   427-1092-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QT110-ISG

Copy   QT110-ISG
Description IC SENSOR TOUCH/PROX 1CHAN 8SOIC
Copy   IC SENSOR TOUCH/PROX 1CHAN 8SOIC
Detailed Description

Capacitive Touch Buttons 8-SO

Copy   Capacitive Touch Buttons 8-SO
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series QTouch™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Buttons
Proximity Detection Yes
Number of Inputs Up to 1
LED Driver Channels Up to 1
Interface -
Resolution 14 b
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 26µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 427-1092-1
QT110ISG

23:44:52 12/16/2018