Add To Favorites
Product Overview
Digi-Key Part Number QSZ2TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

QSZ2TR

Description TRANS NPN/PNP 30V 1.5A 5TSMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor Array NPN, PNP (Emitter Coupled) 30V 1.5A 300MHz, 280MHz 1.25W Surface Mount TSMT5

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type NPN, PNP (Emitter Coupled)
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 350mV @ 50mA, 1A / 370mV @ 50mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 100mA, 2V
Power - Max 1.25W
Frequency - Transition 300MHz, 280MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSMT5
Base Part Number QSZ
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000

21:42:42 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.18895 $566.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : QSZ2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,128 - Immediate
  • Unit Price: $0.60000
  • Digi-Reel® ? : QSZ2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,128 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback