• Obsolete item.
Product Overview
Digi-Key Part Number QSW100300-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

QSW-100-300

Description QUICK SHRINK WRAP 100MMX300MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Black Shrink Wrap 3.937" (100mm) X 11.8" (300mm) Adhesive Lined

Documents & Media
Datasheets QSW Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series QSW
Part Status Obsolete
Length 11.8" (300mm)
Thickness 0.025" (0.64mm)
Width 3.937" (100mm)
Features Adhesive Lined
Material Polyolefin (PO), Irradiated
Color Black
 
Tooling
Additional Resources
Standard Package ? 25
Other Names CJ4555-000
QSW100300

10:51:49 2/20/2018

Send Feedback