USD
Favorite

QS8M31TR Mosfet Array N and P-Channel 60V 3A (Ta), 2A (Ta) 1.1W (Ta) Surface Mount TSMT8
Price & Procurement
2,989 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62500 $6.25
100 0.47950 $47.95
500 0.37904 $189.52
1,000 0.30323 $303.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : QS8M31TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.26680
  • Digi-Reel®  : QS8M31DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,989 - Immediate
  • Unit Price: Digi-Reel®

QS8M31TR

Datasheet
Digi-Key Part Number QS8M31CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number QS8M31TR
Copy  
Description QS8M31 IS COMPLEX TYPE MOSFET(P+
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Mosfet Array N and P-Channel 60V 3A (Ta), 2A (Ta) 1.1W (Ta) Surface Mount TSMT8

Copy  
Documents & Media
Datasheets QS8M31 Datasheet
Online Catalog N and P-Channel Standard FETs
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N and P-Channel
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 3A (Ta), 2A (Ta)
Rds On (Max) @ Id, Vgs 112mOhm @ 3A, 10V, 210mOhm @ 2A, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA, 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 4nC, 7.2nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 270pF, 750pF @ 10V
Power - Max 1.1W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SMD, Flat Lead
Supplier Device Package TSMT8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names QS8M31CT