Add To Favorites
Product Overview
Digi-Key Part Number H10140-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

QR/P-8S-C(51)

Description CONN RECEPT HOUSING 8POS CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 Position Housing for Female Sockets Connector Blue Panel Mount Rack and Panel

Documents & Media
Datasheets QR/P Series
Product Training Modules QRP Overview
Mfg CAD Models QR/P-8S-C(51).igs
QR/P-8S-C(51).stp
Online Catalog QR/P Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series QR/P
Packaging ? Bulk ?
Part Status Active
Connector Type Housing for Female Sockets
Connector Style Rack and Panel
Number of Positions 8
Pitch 0.177" (4.50mm)
Number of Rows 2
Mounting Type Panel Mount
Connector Usage Receptacle
Features Mating Guide
Color Blue
Note Contacts Not Included
 
Associated Product
Additional Resources
Standard Package ? 30
Other Names *QR/P-8S-C(51)
H10140
QRP8SC51

04:00:51 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.48000 $5.48
10 5.25600 $52.56
25 4.81800 $120.45
50 4.59900 $229.95
100 4.38000 $438.00
250 3.83252 $958.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback