Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number H3246-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

QR/P-4P-C(01)

Description CONN PLUG HOUSING 4POS CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4 Position Housing for Male Pins Connector Blue Panel Mount Rack and Panel

Documents & Media
Datasheets QR/P Series
Product Training Modules QRP Overview
Mfg CAD Models QR/P-4P-C(01).igs
QR/P-4P-C(01).stp
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series QR/P
Packaging ? Bulk ?
Part Status Active
Connector Type Housing for Male Pins
Connector Style Rack and Panel
Number of Positions 4
Pitch 0.177" (4.50mm)
Number of Rows 2
Mounting Type Panel Mount
Connector Usage Plug
Features Guide Pin
Color Blue
Note Contacts Not Included
 
Associated Product
Additional Resources
Standard Package ? 50
Other Names *QR/P-4P-C(01)
H3246
QRP4PC01

19:25:57 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 4.09500 $204.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback