Add To Favorites
Product Overview
Digi-Key Part Number 603-1191-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

QFR1248GHE-SP01

Description FAN AXIAL 120X38MM 48VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series QFR
Part Status Active
Voltage - Rated 48VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38.00mm
Air Flow 210.4 CFM (5.89m³/min)
Static Pressure 1.170 in H2O (291.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features PWM Control, Speed Sensor (Tach)
Noise 64.0 dB(A)
Power (Watts) 24.00W
RPM 6000 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, CSA, UL, VDE
Weight 0.727 lb (329.76g)
Current Rating 0.5A
Voltage Range 33 ~ 52.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 50000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price $1.76000
  • 1053-1406-ND
Additional Resources
Standard Package ? 36
Other Names 603-1191
QFR1248GHESP01

11:40:03 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.43000 $37.43
10 34.82000 $348.20
25 31.33800 $783.45
50 28.72660 $1,436.33
100 26.98550 $2,698.55
250 23.50352 $5,875.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback