• Obsolete item.
Product Overview
Digi-Key Part Number 603-1165-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

QFR1212GHE-SP01

Description FAN AXIAL 120X38MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series QFR
Part Status Obsolete
Voltage - Rated 12VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38.00mm
Air Flow 210.4 CFM (5.89m³/min)
Static Pressure 1.170 in H2O (291.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features PWM Control, Speed Sensor (Tach)
Noise 64.0 dB(A)
Power (Watts) 21.60W
RPM 6000 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, CSA, UL, VDE
Weight 0.727 lb (329.76g)
Current Rating 1.8A
Voltage Range 8 ~ 13.2VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 50000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price $1.76000
  • 1053-1406-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names 603-1165
QFR1212GHESP01

18:03:38 2/17/2018

Send Feedback