Add To Favorites
QBLP676-IB Blue 468nm LED Indication - Discrete 3.2V 2-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.37200 $3.72
25 0.30360 $7.59
100 0.24290 $24.29
250 0.20492 $51.23
500 0.17458 $87.29
1,000 0.13662 $136.62
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1516-1119-1-ND
Copy   1516-1119-1-ND
Quantity Available 2,148
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QBLP676-IB

Copy   QBLP676-IB
Description LED BLUE 468NM 2SMD
Copy   LED BLUE 468NM 2SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Blue 468nm LED Indication - Discrete 3.2V 2-SMD, J-Lead

Copy   Blue 468nm LED Indication - Discrete 3.2V 2-SMD, J-Lead
Documents & Media
Datasheets QBLP676-xx Series
Environmental Information RoHS 2 Declaration of Conformity
PCN Design/Specification QBLP676 14/Apr/2017
Online Catalog White PLCC-2 Rectangle with Flat Top 3020 LEDs
Product Attributes Select All
Categories
Manufacturer QT Brightek (QTB)
Series QBLP676
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 300mcd
Lens Style Oval with Flat Top
Lens Size 1.90mm x 0.90mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 468nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-SMD
Size / Dimension 2.70mm L x 2.00mm W
Height (Max) 1.30mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • QBLP676-IW-CW - QT Brightek (QTB) | 1516-1121-1-ND DigiKey Electronics
  • QBLP676-IW-CW
  • QT Brightek (QTB)
  • LED COOL WHITE 6020K 2SMD
  • Unit Price $0.42000
  • 1516-1121-1-ND
  • 3101.0050 - Schurter Inc. | 486-1161-ND DigiKey Electronics
  • 3101.0050
  • Schurter Inc.
  • FUSE HLDR CARTRIDGE 400V 16A PCB
  • Unit Price $4.02000
  • 486-1161-ND
  • D5V0L1B2WS-7 - Diodes Incorporated | D5V0L1B2WS-7DICT-ND DigiKey Electronics
  • D5V0L1B2WS-7
  • Diodes Incorporated
  • TVS DIODE 5V 14V SOD323
  • Unit Price $0.33000
  • D5V0L1B2WS-7DICT-ND
  • S2751-46R - Harwin Inc. | 952-2664-1-ND DigiKey Electronics
  • S2751-46R
  • Harwin Inc.
  • PC TEST POINT NATURAL
  • Unit Price $0.26000
  • 952-2664-1-ND
Additional Resources
Standard Package ? 1
Other Names 1516-1119-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1119-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.11385
  • Digi-Reel® ? : 1516-1119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,148 - Immediate
  • Unit Price: Digi-Reel®

10:57:34 3/18/2019