Add To Favorites
Product Overview
Digi-Key Part Number 1460-1089-ND
Quantity Available 44
Can ship immediately
Manufacturer

Manufacturer Part Number

QBL4208-100-04-025

Description STANDARD MOTOR 4000 RPM 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Brushless DC (BLDC) DC Motor Standard 4000 RPM 104.7W 24VDC

Documents & Media
Datasheets QBL4208 Manual
Online Catalog QMot QBL4208 Series
Product Attributes Select All
Categories
Manufacturer Trinamic Motion Control GmbH
Series QMot QBL4208
Part Status Active
Type DC Motor
Function Standard
Motor Type Brushless DC (BLDC)
Voltage - Rated 24VDC
RPM 4000 RPM
Torque - Rated (oz-in / mNm) 35.4 / 250
Power - Rated 104.7W
Encoder Type -
Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm)
Diameter - Shaft 0.197" (5.00mm)
Length - Shaft and Bearing 0.866" (22.00mm)
Mounting Hole Spacing 1.417" (36.00mm)
Termination Style Wire Leads
Features -
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) 106.22 / 750
Operating Temperature -20°C ~ 40°C
Approvals -
Weight 1.8 lbs (816.5g)
 
You May Also Be Interested In
  • FIT0441 - DFRobot | 1738-1157-ND DigiKey Electronics
  • FIT0441
  • DFRobot
  • BRUSHLESS DC MOTOR WITH ENCODER
  • Unit Price $19.90000
  • 1738-1157-ND
Additional Resources
Standard Package ? 1
Other Names 1460-1089
51-0009

16:36:03 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 158.59000 $158.59
10 152.93000 $1,529.30
25 150.66440 $3,766.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback