• Version no longer manufactured. See Alternate Package or Substitute options.
Photo Not Available

Product Overview
Digi-Key Part Number Q4025LH5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

Q4025LH5

Description TRIAC ALTERNISTOR 400V 25A
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

TRIAC Alternistor - Snubberless 400V 25A Through Hole TO-220 Isolated Tab

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Triac Type Alternistor - Snubberless
Voltage - Off State 400V
Current - On State (It (RMS)) (Max) 25A
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm) 208A, 250A
Current - Gate Trigger (Igt) (Max) 50mA
Current - Hold (Ih) (Max) 50mA
Configuration Single
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Isolated Tab, Formed Leads
Supplier Device Package TO-220 Isolated Tab
 
Additional Resources
Standard Package ? 500

21:15:12 2/18/2018

Send Feedback