Add To Favorites
Product Overview
Digi-Key Part Number PZT2222ACT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PZT2222A

Description TRANS NPN 40V 1A SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 1A 300MHz 1W Surface Mount SOT-223-4

Documents & Media
Datasheets MMBT2222A, PZT2222A Datasheet
MA04A Pkg Drawing
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models PZT2222A by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 1W
Frequency - Transition 300MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-4
Base Part Number PZT2222A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PZT2222ACT

17:31:28 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.34800 $3.48
100 0.23710 $23.71
500 0.17782 $88.91
1,000 0.13336 $133.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PZT2222ATR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.11868
  • Digi-Reel® ? : PZT2222ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback