• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number PVC10010-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PVC10010

Description CAP FILM 0.1UF 10% 1KVDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.1µF Film Capacitor 200V 1000V (1kV) Polyester Radial

Documents & Media
Datasheets PVC Type
PCN Obsolescence/ EOL PVC Film Series Obs 13/Feb/2009
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series PVC
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polyester
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.850" Dia x 1.598" L (21.60mm x 40.60mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 1.343" (34.10mm)
Applications General Purpose
Ratings -
Features -
 
Additional Resources
Standard Package ? 100

20:14:15 2/17/2018

Send Feedback