Add To Favorites
Product Overview
Digi-Key Part Number PTS8-ND
Quantity Available 919
Can ship immediately
Manufacturer

Manufacturer Part Number

PTS8

Description TIP REPLACEMENT .015" 800 DEG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Weller® Catalog
Online Catalog Weller® Soldering Tips, Nozzles
Product Attributes Select All
Categories
Manufacturer Apex Tool Group
Series Weller®, PT
Part Status Active
Tip - Type Soldering
Tip - Shape Conical
Height -
Width -
Length 1.000" (25.40mm)
Diameter 0.015" (0.38mm) OD
Tip - Chip Size -
Temperature Range 800°F (427°C)
For Use With/Related Products TC201, TCP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10

17:53:33 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback