Add To Favorites
Product Overview
Digi-Key Part Number PTS-10-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

PTS-10

Description WIRE STRIPPER THERMAL FOR PVC
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Tool Thermal, AC or Battery Powered For 14~30 AWG Thermoplastic insulated

Documents & Media
Datasheets Wire Strippers
Online Catalog Wire Strippers and Accessories
Product Attributes Select All
Categories
Manufacturer Patco Services Inc
Series -
Part Status Active
Type Thermal, AC or Battery Powered
Cable Type 14~30 AWG Thermoplastic insulated
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PTS-10-B-ND PTS-10-B Patco Services Inc Bulk ? 24 - Immediate
$83.56000 1
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 607447-1
PTS10
TWS-ND

11:31:55 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 79.00000 $79.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback