Add To Favorites
Product Overview
Digi-Key Part Number PTC8-ND
Quantity Available 891
Can ship immediately

Factory Stock ?: 49

Manufacturer Part Number


Description TIP REPLACEMENT .125" 800 DEG
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Weller® Catalog
Online Catalog Weller® Soldering Tips, Nozzles
Product Attributes Select All
Manufacturer Apex Tool Group
Series Weller®, PT
Part Status Active
Tip - Type Soldering
Tip - Shape Screwdriver
Height 0.027" (0.69mm)
Width 0.125" (3.18mm)
Length 0.625" (15.90mm)
Diameter -
Tip - Chip Size -
Temperature Range 800°F (427°C)
For Use With/Related Products TC201, TCP
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10

04:07:19 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback