• Obsolete item.
Product Overview
Digi-Key Part Number PT6304N-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PT6304N

Description REG 12V 3A ADJUSTABLE VERT 12SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 12V 3A 16V - 38V Input

Documents & Media
Datasheets PT6300 Series
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series PT6300
Packaging ? Tray ?
Part Status Obsolete
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 16V
Voltage - Input (Max) 38V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency 91%
Mounting Type Through Hole
Package / Case 12-SIP Module
Size / Dimension -
Base Part Number PT6304
 
Additional Resources
Standard Package ? 12

23:31:02 2/21/2018

Send Feedback