• Obsolete item.
Product Overview
Digi-Key Part Number PT5101N-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PT5101N

Description REG 5V/1A 3P-SIP INT SWIT VERT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 9V - 38V Input

Documents & Media
Datasheets PT5100 Series
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series PT5100
Packaging ? Tray ?
Part Status Obsolete
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 38V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) 5W
Applications ITE (Commercial)
Features OCP, OTP
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 1.00" L x 0.38" W x 1.02" H (25.4mm x 9.7mm x 25.9mm)
Base Part Number PT5101
 
You May Also Be Interested In
Additional Resources
Standard Package ? 35

14:12:31 2/20/2018

Send Feedback