Add To Favorites
Product Overview
Digi-Key Part Number AE20-500-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

PSR1636-20

Description CABLE FLAT FLEX 20COND 0.050"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

20 Conductor 0.050" (1.27mm) Flat Flex Cable

Documents & Media
Datasheets PS-1636 Drawing
Product Attributes Select All
Categories
Manufacturer Parlex USA LLC
Series PSR1636
Part Status Active
Number of Conductors 20
Pitch 0.050" (1.27mm)
Cable Length 500' (152.4m)
Cable Width 1.05" (26.67mm)
Jacket (Insulation) Material Polyester
Jacket (Insulation) Thickness 0.0020" (0.051mm)
Conductor Material Copper, Bare
Conductor Plating -
Ratings UL Style 2643
Features Conductor 1 Tinned
Current Rating 2.5A
Voltage Rating 300V
Operating Temperature 105°C
Wire Gauge 30 AWG (Equivalent)
Conductor Thickness 0.003" (0.08mm)
 
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1431-BYY0069LN
AE20-500
PS-1636-20
PSR1636-20 C
PSR163620

20:33:31 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 503.75000 $503.75
5 432.25000 $2,161.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback