Add To Favorites
Product Overview
Digi-Key Part Number AF15-500-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

PSR1635-15

Description CABLE FLAT FLEX 15COND 0.100"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

15 Conductor 0.100" (2.54mm) Flat Flex Cable

Documents & Media
Datasheets PS-1635 Drawing
Online Catalog PSR1635 Series
Product Attributes Select All
Categories
Manufacturer Parlex USA LLC
Series PSR1635
Part Status Active
Number of Conductors 15
Pitch 0.100" (2.54mm)
Cable Length 500' (152.4m)
Cable Width 1.60" (40.64mm)
Jacket (Insulation) Material Polyester
Jacket (Insulation) Thickness 0.0020" (0.051mm)
Conductor Material Copper, Bare
Conductor Plating -
Ratings UL Style 2643
Features Conductor 1 Tinned
Current Rating 3A
Voltage Rating 300V
Operating Temperature 105°C
Wire Gauge 27 AWG (Equivalent)
Conductor Thickness 0.003" (0.08mm)
 
Assembly
Additional Resources
Standard Package ? 1
Other Names 1-88586-4
1431-BYY0049LN
AF15
AF15-500
AF15-ND
PS-1635-15
PSR163515

23:49:31 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 465.00000 $465.00
5 399.00000 $1,995.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: AF15-5-ND
  • Description: CABLE FLAT FLEX 15COND 0.100"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: AF15-10-ND
  • Description: CABLE FLAT FLEX 15COND 0.100"
  • Quantity Available: 1 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: AF15-25-ND
  • Description: CABLE FLAT FLEX 15COND 0.100"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: AF15-50-ND
  • Description: CABLE FLAT FLEX 15COND 0.100"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: AF15-250-ND
  • Description: CABLE FLAT FLEX 15COND 0.100"
  • Quantity Available: Value Added Item ?
Send Feedback