Add To Favorites
Product Overview
Digi-Key Part Number AF03-500-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

PSR1635-03

Description CABLE FLAT FLEX 3COND 0.100"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

3 Conductor 0.100" (2.54mm) Flat Flex Cable

Documents & Media
Datasheets PS-1635 Drawing
Online Catalog PSR1635 Series
Product Attributes Select All
Categories
Manufacturer Parlex USA LLC
Series PSR1635
Part Status Active
Number of Conductors 3
Pitch 0.100" (2.54mm)
Cable Length 500' (152.4m)
Cable Width 0.40" (10.16mm)
Jacket (Insulation) Material Polyester
Jacket (Insulation) Thickness 0.0020" (0.051mm)
Conductor Material Copper, Bare
Conductor Plating -
Ratings UL Style 2643
Features Conductor 1 Tinned
Current Rating 3A
Voltage Rating 300V
Operating Temperature 105°C
Wire Gauge 27 AWG (Equivalent)
Conductor Thickness 0.003" (0.08mm)
 
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1431-BYY0037LN
88586-2
AF03
AF03-500
AF03-ND
PS-1635-03
PSR1635-03 B
PSR163503

11:55:15 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 267.00000 $267.00
5 217.50000 $1,087.50
10 199.50000 $1,995.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: AF03-5-ND
  • Description: CABLE FLAT FLEX 3COND 0.100"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: AF03-10-ND
  • Description: CABLE FLAT FLEX 3COND 0.100"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: AF03-25-ND
  • Description: CABLE FLAT FLEX 3COND 0.100"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: AF03-50-ND
  • Description: CABLE FLAT FLEX 3COND 0.100"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: AF03-250-ND
  • Description: CABLE FLAT FLEX 3COND 0.100"
  • Quantity Available: Value Added Item ?
Send Feedback