Add To Favorites
Photo Not Available
PSPR60051AA-20 20 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 3.02500 $605.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PSPR60051AA-20-ND
Copy   PSPR60051AA-20-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSPR60051AA-20

Copy   PSPR60051AA-20
Description CABLE FLXSTRP 20POS 2.54MM 2"
Copy   CABLE FLXSTRP 20POS 2.54MM 2"
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

20 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm)

Copy   20 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm)
Documents & Media
Datasheets PAL-Strip Drawing
Product Attributes Select All
Categories
Manufacturer Parlex USA LLC
Series -
Part Status Active
Cable Type Flexstrip
Number of Conductors 20
Pitch 0.100" (2.54mm)
Length 2.000" (50.80mm)
Length - Exposed Ends 0.125" (3.18mm)
Termination Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names PSPR0051AA-20
PSPR0051AA-20-ND

05:01:30 4/25/2019