• Obsolete item.
Product Overview
Digi-Key Part Number 993-1233-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSM03A-100-R

Description AC/DC WALL MOUNT ADAPTER 10V 3W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

10V 2.8W AC/DC External Wall Mount Adapter Fixed Blade Input

Product Attributes Select All
Categories
Manufacturer Phihong USA
Series PSM03x
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 10V
Current - Output (Max) 275mA
Power (Watts) 2.8W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.099 lb (44.91g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 993-1233
PSM03A-100

19:54:06 2/17/2018

Send Feedback