Add To Favorites
Product Overview
Digi-Key Part Number 993-1234-ND
Quantity Available 5,957
Can ship immediately
Manufacturer

Manufacturer Part Number

PSM03A-090-R

Description AC/DC WALL MOUNT ADAPTER 9V 3W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

9V 2.8W AC/DC External Wall Mount Adapter Fixed Blade Input

Product Attributes Select All
Categories
Manufacturer Phihong USA
Series PSM03x
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 305mA
Power (Watts) 2.8W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.099 lb (44.91g)
 
Associated Product
You May Also Be Interested In
  • A000066 - Arduino | 1050-1024-ND DigiKey Electronics
  • A000066
  • Arduino
  • ARDUINO UNO BOARD REV3
  • Unit Price $23.38000
  • 1050-1024-ND
  • PJ-202A - CUI Inc. | CP-202A-ND DigiKey Electronics
  • PJ-202A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM KINKED PIN
  • Unit Price $0.60000
  • CP-202A-ND
  • A000073 - Arduino | 1050-1041-ND DigiKey Electronics
  • A000073
  • Arduino
  • ARDUINO UNO SMD REV3
  • Unit Price $22.00000
  • 1050-1041-ND
Additional Resources
Standard Package ? 1
Other Names 993-1234
PSM03A-090

12:36:05 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.26000 $5.26
5 4.99800 $24.99
10 4.86600 $48.66
25 4.60240 $115.06
50 4.33960 $216.98
100 4.20800 $420.80
250 3.94500 $986.25
500 3.68200 $1,841.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback