Add To Favorites
Product Overview
Digi-Key Part Number PSI100C-ND
Quantity Available 49
Can ship immediately

Factory Stock ?: 6
Manufacturer

Manufacturer Part Number

PSI100C

Description SOLDERING IRON CORDLESS 125W
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Weller® Catalog
MSDS Material Safety Datasheet Butane Fuel MSDS
Online Catalog Weller®, Portasol®
Product Attributes Select All
Categories
Manufacturer Apex Tool Group
Series Weller®, Portasol®
Part Status Active
Type Iron, Cordless (Butane)
Tip - Temperature Up to 1076°F (580°C)
Tip - Type PSI7
Workstand Not Included
Power (Watts) 125W
Voltage - Input -
Features Auto Off, Electronic Ignition, ESD Safe
Includes Butane Cartridge
For Use With/Related Products -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 5

04:30:59 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 80.60000 $80.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback