• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 478-6435-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSCE242K-R090C

Description SENSOR SHOCK 25G PIEZO FILM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Vibration, Piezo Film Shock Sensor 2G ~ 25G 0.055pC/G Surface Mount

Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Part Status Obsolete
Sensor Type Vibration, Piezo Film
Sensing Range 2G ~ 25G
Sensitivity 0.055pC/G
Output Type Voltage
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 478-6435-6

02:55:56 2/23/2018

Send Feedback