• Obsolete item.
Product Overview
Digi-Key Part Number PSC12A-050-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSC12A-050

Description AC/DC WALL MOUNT ADAPTER 5V 10W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

5V 10W AC/DC External Wall Mount Adapter Fixed Blade Input

Documents & Media
Datasheets PSC12x Series
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer Phihong USA
Series PSC12x
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.82" L x 1.77" W x 1.30" H (71.7mm x 45.0mm x 33.0mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 47.2" (1.20m)
Weight 0.165 lb (74.84g)
 
Associated Product
Additional Resources
Standard Package ? 2,500
Other Names PSC12A-050-R

10:40:35 2/25/2018

Send Feedback