USD

PSAC09R-050 5V 9W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Non-Stock

PSAC09R-050

Datasheet
Digi-Key Part Number 993-1109-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PSAC09R-050
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 9W
Copy  
Detailed Description

5V 9W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Phihong USA
Series PSAC09R (9W)
Part Status Obsolete
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1.8A
Power (Watts) 9W
No Load Power Consumption 300mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector USB Micro
Cord Length 59" (1.50m)
Input Connector Multi-Blade
Size / Dimension 2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 30.8mm)
Approval Agency CE, C-Tick, cULus, GS
Weight 0.263 lb (119.29 g)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product View More

RPA

INPUT PLUG US FOR R WALL ADAPTER

Phihong USA

$0.56000 Details

RPBAG

INTERCHANGE BLADE KIT FOR R SER

Phihong USA

$3.06000 Details

RPE

INPUT PLUG EU FOR R SER ADAPTER

Phihong USA

$0.67000 Details

RPK

INPUT PLUG UK FOR R SER ADAPTER

Phihong USA

$1.18000 Details

RPS

INPUT PLUG AUSTRALIA FOR R ADAPT

Phihong USA

$1.06000 Details

RPC

INPUT PLUG CHINA FOR R ADAPTERS

Phihong USA

$0.69000 Details
Additional Resources
Standard Package 120
Other Names 993-1109
PSAC09R-050-ND
PSAC09R-050-R
PSAC09R050