PSAC05R-050(P) 5V 5W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Product Overview
Digi-Key Part Number 993-1047-ND
Copy   993-1047-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSAC05R-050(P)

Copy   PSAC05R-050(P)
Description AC/DC WALL MOUNT ADAPTER 5V 5W
Copy   AC/DC WALL MOUNT ADAPTER 5V 5W
Detailed Description

5V 5W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input

Copy   5V 5W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Product Attributes Select All
Categories
Manufacturer Phihong USA
Series PSAC05R (5W)
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1A
Power (Watts) 5W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)
Approvals CE, cULus, TUVgs
Input Connector Multi-Blade
Cord Length 59" (1.50m)
Weight 0.265 lb (120.2g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • RPA - Phihong USA | 993-1054-ND DigiKey Electronics
  • RPA
  • Phihong USA
  • INPUT PLUG US FOR R WALL ADAPTER
  • Unit Price $0.61000
  • 993-1054-ND
  • RPBAG - Phihong USA | 993-1053-ND DigiKey Electronics
  • RPBAG
  • Phihong USA
  • INTERCHANGE BLADE KIT FOR R SER
  • Unit Price $3.23000
  • 993-1053-ND
  • RPE - Phihong USA | 993-1057-ND DigiKey Electronics
  • RPE
  • Phihong USA
  • INPUT PLUG EU FOR R SER ADAPTER
  • Unit Price $0.71000
  • 993-1057-ND
  • RPK - Phihong USA | 993-1060-ND DigiKey Electronics
  • RPK
  • Phihong USA
  • INPUT PLUG UK FOR R SER ADAPTER
  • Unit Price $1.25000
  • 993-1060-ND
You May Also Be Interested In
  • PSAC05R-050L6 - Phihong USA | 993-1355-ND DigiKey Electronics
  • PSAC05R-050L6
  • Phihong USA
  • AC/DC WALL MOUNT ADAPTER 5V 5W
  • Unit Price $6.89000
  • 993-1355-ND
  • RPA - Phihong USA | 993-1054-ND DigiKey Electronics
  • RPA
  • Phihong USA
  • INPUT PLUG US FOR R WALL ADAPTER
  • Unit Price $0.61000
  • 993-1054-ND
Additional Resources
Standard Package ? 10,000
Other Names 993-1047
PSAC05R-050(P)-R
PSAC05R050P

03:58:53 1/17/2019