USD

PSAA15W-050V 5V 15W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Price & Procurement
0 In Stock

PSAA15W-050V

Datasheet
Digi-Key Part Number 993-1186-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PSAA15W-050V
Copy  
Description AC/DC DESKTOP ADAPTER 5V 15W
Copy  
Detailed Description

5V 15W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Documents & Media
Datasheets PSAA15W Datasheet
Custom Connectors Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Phihong USA
Series PSAA15W-V (15W)
Part Status Obsolete
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 3A
Power (Watts) 15W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length 70.9" (1.80m)
Input Connector IEC 320-C8
Size / Dimension 3.20" L x 1.97" W x 1.17" H (81.2mm x 50.0mm x 29.8mm)
Approval Agency CE, cULus
Weight 0.309 lb (140.16 g)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

10-01597

CBL 2.1X5.5MM JACK-GATOR CLIPS

Tensility International Corp

$8.77000 Details
Additional Resources
Standard Package 80
Other Names 993-1186
PSAA15W-050V-R
PSAA15W050V