• Obsolete item.
Product Overview
Digi-Key Part Number PSA15A-075P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSA15A-075P

Description AC/DC WALL MOUNT ADPTR 7.5V 15W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

7.5V 16W AC/DC External Wall Mount Adapter Fixed Blade Input

Documents & Media
Datasheets PSA15A Series
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer Phihong USA
Series PSA15A
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 7.5V
Current - Output (Max) 2.14A
Power (Watts) 16W
No Load Power Consumption 500mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level IV
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 72.83" (1.85m)
Weight 0.32 lb (145.15g)
 
Associated Product
Additional Resources
Standard Package ? 1,500
Other Names PSA15A-075P-R

12:59:55 2/18/2018

Send Feedback