Add To Favorites
Product Overview
Digi-Key Part Number PS2801-1ADKR-ND
Quantity Available 46,400
Can ship immediately
Manufacturer

Manufacturer Part Number

PS2801-1-F3-A

Description OPTOISOLATOR 2.5KV TRANS 4-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP

Product Attributes Select All
Categories
Manufacturer CEL
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 1
Voltage - Isolation 2500Vrms
Current Transfer Ratio (Min) 80% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) 6µs, 5µs
Rise / Fall Time (Typ) 3µs, 5µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm Width)
Supplier Device Package 4-SSOP
 
You May Also Be Interested In
  • PS2802-1-F3-A - CEL | PS2802-1ACT-ND DigiKey Electronics
  • PS2802-1-F3-A
  • CEL
  • OPTOISOLATOR 2.5KV DARL 4SOIC
  • Unit Price $1.45000
  • PS2802-1ACT-ND
Additional Resources
Standard Package ? 1
Other Names PS2801-1ADKR

15:12:57 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.73200 $7.32
25 0.60600 $15.15
100 0.52250 $52.25
250 0.45980 $114.95
500 0.39710 $198.55
1,000 0.31350 $313.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PS2801-1ATR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 45,500 - Immediate
  • Unit Price: $0.26600
  • Cut Tape (CT) ? : PS2801-1ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,400 - Immediate
  • Unit Price: $0.94000
  • Bulk ? : PS2801-1-A-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,104 - Immediate
  • Unit Price: $1.12000
  • Tape & Reel (TR) ? : PS2801-1-F4-A-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.32200
Send Feedback