Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 835-1051-ND
Quantity Available 42
Can ship immediately
Manufacturer

Manufacturer Part Number

PS22A78-E

Description MOD IPM 1200V 35A LARGE DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Power Driver Module IGBT 3 Phase 1.2kV 35A 42-PowerDip Module (1.404", 35.67mm)

Documents & Media
Datasheets PS22A78-E
Mfg Application Notes Bootstrap Circuit Design Manual
Product Training Modules Version 6 DIPIPM
Featured Product DIPIPM™
Product Attributes Select All
Categories
Manufacturer Powerex Inc.
Series DIPIPM™
Part Status Discontinued at Digi-Key
Type IGBT
Configuration 3 Phase
Current 35A
Voltage 1.2kV
Voltage - Isolation 2500VDC
Package / Case 42-PowerDip Module (1.404", 35.67mm)
 
Additional Resources
Standard Package ? 1
Other Names 835-1051
PS22A78E

12:28:37 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.09000 $93.09
10 87.27000 $872.70
25 83.19760 $2,079.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback